Püschel FSF14B FSF14B Micro Fuse 5x20mm 1.4A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF14B FSF14B Micro Fuse 5x20mm 1.4A 250V Quick Response 10 Pieces

MPN
FSF1,4B
EAN-13
2050005450254
Order Code
10-3563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Püschel Feinsicherungen manufactures the FSF1,4B micro fuse, a quick-response glass cartridge fuse with dimensions of 5 mm x 20 mm. It is rated for 1.4 A and 250 V, ensuring reliable protection for electronic devices. Typically, this type of fuse is used in circuits needing rapid overcurrent protection.
Type Micro fuse
Current Rating 1.4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot