Püschel FSF125B Micro Fuse 1.25A 250V 5x20mm Quick Response 10 Pieces

Image Representative of Range

Püschel FSF125B Micro Fuse 1.25A 250V 5x20mm Quick Response 10 Pieces

MPN
FSF1,25B
EAN-13
2050005435046
Order Code
10-3562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Püschel Feinsicherungen manufactures the FSF1,25B micro fuse, a 5 mm x 20 mm quick-blow glass cartridge fuse with a rating of 1.25 A and 250 V. Typically used for protecting electrical circuits from overloads, this fuse offers quick response to overcurrent situations. Supplied in packs of 10, these fuses are suitable for various electronic and appliance protection applications.
Type Micro fuse
Current Rating 1.25A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot