Püschel FSF100B Micro Fuse 5x20mm 10A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF100B Micro Fuse 5x20mm 10A 250V Quick Response 10 Pieces

MPN
FSF10,0B
EAN-13
2050005450315
Order Code
10-3565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Püschel Feinsicherungen manufactures the FSF10,0B micro fuse, which is a glass cartridge fuse with dimensions of 5 mm by 20 mm, designed for quick response and rated at 10 A and 250 V. This quick-blow fuse is ideal for protecting electronic circuits from short circuits and overcurrent conditions. The product is typically used in various household appliances and electronic devices, supplied in packs of 10 pieces.
Type Micro fuse
Current Rating 10A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot