Püschel 130.000 Fuse Insert 6.3A 500V 5x30mm Medium Time-lag 1 piece

Image Representative of Range

Püschel 130.000 Fuse Insert 6.3A 500V 5x30mm Medium Time-lag 1 piece

MPN
130.000 6,3A
EAN-13
2050009090784
Order Code
10-3545
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The Püschel Feinsicherungen 130.000 6,3A G fuse insert is a cartridge fuse with medium time-lag, designed to handle currents up to 6.3 A and voltages up to 500 V. Its dimensions are Ø 5 mm x L 30 mm, making it suitable for a variety of electrical applications requiring reliable protection. This glass fuse is typically used in household and industrial electrical equipment.
Type G fuse insert
Current Rating 6.3A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 1000A

Trustpilot