Püschel 130.000 Fuse Insert 3.15A 500V 5x30mm Medium Time-Lag 1 piece

Image Representative of Range

Püschel 130.000 Fuse Insert 3.15A 500V 5x30mm Medium Time-Lag 1 piece

MPN
130.000 3,15A
EAN-13
2050009090753
Order Code
10-3542
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The Püschel Feinsicherungen 130.000 3,15A G fuse insert is a 500 V medium time-lag fuse with dimensions of 5 mm x 30 mm and a rating of 3.15 A. This cartridge glass fuse is suitable for protecting electrical circuits that experience occasional surges. Ideal for use in household appliances and electronic devices, it offers reliable circuit protection in various applications.
Type G fuse insert
Current Rating 3.15A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 1000A

Trustpilot