Püschel 130.000 Fuse Insert 10A 500V 5x30mm Medium Time-lag

Image Representative of Range

Püschel 130.000 Fuse Insert 10A 500V 5x30mm Medium Time-lag

MPN
130.000 10A
EAN-13
2050009090807
Order Code
10-3538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Püschel Feinsicherungen 130.000 10A G fuse insert is a medium time-lag cartridge fuse with dimensions of Ø 5 mm x L 30 mm. It is designed for circuits up to 10 A and 500 V, providing protection in various electrical applications. This glass fuse is suitable for safeguarding household appliances and electronic equipment.
Type G fuse insert
Current Rating 10A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 300A

Reviews

Be the first to submit a review

Trustpilot