Püschel 130.000 5A Fuse 5x30mm 500V Medium Time-Lag 1 piece

Image Representative of Range

Püschel 130.000 5A Fuse 5x30mm 500V Medium Time-Lag 1 piece

MPN
130.000 5A
EAN-13
2050009090777
Order Code
10-3544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.17
10+ £1.05
100+ £0.968
500+ £0.937
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Püschel Feinsicherungen manufactures the 130.000 5A G fuse insert, a medium time-lag glass cartridge fuse. It has dimensions of 5 mm by 30 mm, a current rating of 5 A, and operates at 500 V. This fuse is typically used in electronic devices and circuit protection applications.
Type G fuse insert
Current Rating 5A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot