Püschel 129.000 Fuse Insert 3.15A 500V 5x25mm Medium Time-Lag 1 piece

Image Representative of Range

Püschel 129.000 Fuse Insert 3.15A 500V 5x25mm Medium Time-Lag 1 piece

MPN
129.000 3,15A
EAN-13
2050009090623
Order Code
10-3531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.14
10+ £1.02
100+ £0.940
500+ £0.910
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Püschel Feinsicherungen 129.000 3,15A G fuse insert is a glass cartridge fuse with dimensions of 5 mm x 25 mm and a medium time-lag, ideal for applications requiring a slow response to current spikes. Rated at 3.15 A and 500 V, this fuse is suitable for electrical devices needing reliable protection. It is typically used in consumer electronics and industrial equipment where moderate delay in activation is acceptable.
Type G fuse insert
Current Rating 3.15A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot