Purdy 14G624062 Marathon™ Jumbo Mini RollerSleeve 114x19mm (4.1/2 x 3/4) Pk2

MPN
14G624062
Brand
Purdy
EAN-13
716341404550
Order Code
98-3183
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.19 £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Purdy® Marathon™ Jumbo Mini Roller Sleeve, in a pack of 2, will last you years due to its unique blend of nylon and polyester. Lasts longer and paints further for consistent coverage and a smooth finish. Picks up more paint than a normal sleeve so fewer trips back and forth.
Perfect for large projects. Suitable with oil and water-based paints and for interior or exterior jobs.
No more buying a new sleeve after every job, the Marathon™ will save you time and effort.

Specifications:

Material: Nylon/ Polyester.
Size: 114mm (4.1/2in).
Pile Height: 9.5mm (3/8in).
Core: 19mm (3/4in).
Pack Quantity: 2.


Number of Pieces 2

Reviews

Be the first to submit a review

Trustpilot