Purdy 144670092 White Dove™ Sleeve 228 x 38mm (9 x 1.1/2in)

MPN
144670092
Brand
Purdy
EAN-13
716341078706
Order Code
98-3177
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Purdy® White Dove™ Sleeve has the following specifications:

Material: woven Dralon® fabric.
Size: 228 mm (9in).
Pile Height: 10mm (3/8in).
Core: 38mm (1.1/2in).


Reviews

Be the first to submit a review

Trustpilot