Purdy 144630183 Colossus™ Sleeve 457 x 38 x 12.7mm (18 x 1.1/2 x 1/2in)

MPN
144630183
Brand
Purdy
EAN-13
716341401238
Order Code
98-3176
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Purdy® Colossus™ Sleeve has the following specifications:

Material: 100% woven polyamide.
Size: 457mm (18in).
Pile Height: 12.7mm (1/2in).
Core: 38mm (1.1/2in).


Reviews

Be the first to submit a review

Trustpilot