Purdy® 144234720 Pro-Extra® Monarch™ Paint Brush 2in

MPN
144234720
Brand
Purdy
EAN-13
0716341000547
Order Code
96-8313
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Purdy® Pro-Extra® Monarch™ Paint Brush delivers 30% more paint onto walls and ceilings than any other Purdy® brush. Its thicker filaments maximise paint pick-up of higher viscosity paints. Ideal when working with thick oil based paints.

Material: Chinex®, Tynex® & Orel® Blend Synthetic Filaments
Handle: Beavertail
Ferrule: Round Edge

1 x Purdy® Pro-Extra® Monarch™ Paint Brush 2in


Type Paint Brush
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot