Pro-Extra® Monarch™ Paint Brush 1in

Purdy Brand: Purdy

The Purdy® Pro-Extra® Monarch™ Paint Brush delivers 30% more paint onto walls and ceilings than any other Purdy® brush. Its thicker filaments maximise paint pick-up of higher viscosity paints. Ideal when working with thick oil based paints.

Material: Chinex®, Tynex® & Orel® Blend Synthetic Filaments
Handle: Beavertail
Ferrule: Round Edge

1 x Purdy® Pro-Extra® Monarch™ Paint Brush 1in

Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces
Purdy® 144234710 Pro-Extra® Monarch™ Paint Brush 1in
Purdy® 144234710 Pro-Extra® Monarch™ Paint Brush 1in
Standard range
Order code: 96-8311
MPN: 144234710

Despatched same day - 4 in stockBack-order availability date - 18/10/2026
1+ £16.64
Price per unit Ex VAT
Paint Brush 1
Purdy® 144234715 Pro-Extra® Monarch™ Paint Brush 1.1/2in
Purdy® 144234715 Pro-Extra® Monarch™ Paint Brush 1.1/2in
Standard range
Order code: 96-8312
MPN: 144234715

Despatched within 2 working days - 100 in stock
1+ £17.68
Price per unit Ex VAT
Paint Brush 1
Purdy® 144234720 Pro-Extra® Monarch™ Paint Brush 2in
Purdy® 144234720 Pro-Extra® Monarch™ Paint Brush 2in
Standard range
Order code: 96-8313
MPN: 144234720

Despatched same day - 1 in stockContact us for additional stock
1+ £14.19
Price per unit Ex VAT
Paint Brush 1
Purdy® 144234730 Pro-Extra® Monarch™ Paint Brush 3in
Purdy® 144234730 Pro-Extra® Monarch™ Paint Brush 3in
Standard range
Order code: 96-8314
MPN: 144234730

Despatched within 2 working days - 50 in stock
1+ £27.00
Price per unit Ex VAT
Paint Brush 1

Trustpilot