Purdy® 140671092 Pro-Extra® White Dove™ Sleeve 228 x 44mm (9 x 1.3/4in)

MPN
140671092
Brand
Purdy
EAN-13
0716341351090
Order Code
96-8315
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Purdy® Pro-Extra® White Dove™ Sleeve has a large core diameter and holds 25-35% more paint than standard sleeves for increased productivity. They are made from high density, woven Dralon®, a derivative of nylon, which enables the paint to flow freely into and out of the cover for easy rolling and a high-quality finish.

Use with all paints and exterior stains, especially where a smooth, lint-free finish is desired.

Material: woven Dralon® fabric
Size: 228mm (9in)
Nap Depth: 10mm (3/8in)
Core: 44mm (1.3/4in)


Type Roller
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot