Purdy® 140630125 Colossus™ Sleeve 305 x 38mm (12 x 1.1/2in)

MPN
140630125
Brand
Purdy
EAN-13
0716341401573
Order Code
96-8290
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.72 £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Purdy® Colossus™ Sleeve is made from an exclusive formulation of 100% polyamide. It lays paint off very smoothly and carries a remarkable amount of material to the surface without dripping or splattering.

This sleeve rolls one-third further than traditional lambskin roller covers and backrolls over 10,000 ft². Other products wear out in less than half the time. Perfect for rolling a great deal of new drywall quickly.

Colossus™ Roller Sleeves hold and release more paint than any other Purdy® roller fabric. Designed for heavy-duty painting projects. Also great for stucco, T1-11 siding, brick or rough-textured walls.

This Purdy® Colossus™ Sleeve has the following specification:

Material: 100% woven polyamide
Size: 305mm (12in)
Nap Depth: 25mm (1in)
Core: 38mm (1.1/2in)


Type Roller
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot