Colossus™ Sleeve 305 x 38mm (12 x 1.1/2in)

Purdy Brand: Purdy

The Purdy® Colossus™ Sleeve is made from an exclusive formulation of 100% polyamide. It lays paint off very smoothly and carries a remarkable amount of material to the surface without dripping or splattering.

This sleeve rolls one-third further than traditional lambskin roller covers and backrolls over 10,000 ft². Other products wear out in less than half the time. Perfect for rolling a great deal of new drywall quickly.

Colossus™ Roller Sleeves hold and release more paint than any other Purdy® roller fabric. Designed for heavy-duty painting projects. Also great for stucco, T1-11 siding, brick or rough-textured walls.

This Purdy® Colossus™ Sleeve has the following specification:

Material: 100% woven polyamide
Size: 305mm (12in)
Nap Depth: 25mm (1in)
Core: 38mm (1.1/2in)

Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces
Purdy® 140630125 Colossus™ Sleeve 305 x 38mm (12 x 1.1/2in)
Purdy® 140630125 Colossus™ Sleeve 305 x 38mm (12 x 1.1/2in)
Standard range
Order code: 96-8290
MPN: 140630125

Despatched within 2 working days - 100 in stock
1+ £9.69
Price per unit Ex VAT
Roller 1
Purdy® 144630184 Colossus™ Sleeve 457 x 38mm (18 x 1.1/2in)
Purdy® 144630184 Colossus™ Sleeve 457 x 38mm (18 x 1.1/2in)
Standard range
Order code: 96-8291
MPN: 144630184

Despatched within 2 working days - 100 in stock
1+ £14.56
Price per unit Ex VAT
Roller 1

Trustpilot