PULS UF20.241 DC USP Control Unit for 310 MS 22.5V DC 20A

MPN
UF20.241
Brand
PULS
EAN-13
4016138425642
Order Code
59-2676
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £253.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A buffer unit from PULS to bridge 24V brown-outs and black-outs. As power saver, the electrolytic capacitors works service free, enabling an application up to +70°C. They are parallel connected to 24V DC-Power.


  • For cap rail
  • Buffer electrolytic capacitor instead of lead battery
  • Practical spring terminals
  • Dimensions 64 x 124 x 102mm
  • Manufacturer's part UF20.241
Type Energy storage
Number of Outputs 2
Nominal value output voltage 1 22.5V
Output Current 20

Reviews

Be the first to submit a review

Trustpilot