PULS SLR2.100 DIN Rail Redundant Power Supply 24V DC 2.5A 60W 1-Phase

MPN
SLR2.100
Brand
PULS
UPC-12
875404000631
Order Code
59-2681
Country of Origin
Czech Republic

Discontinued


This power supply from PULS can be connected in parallel without additional components.
Features include: single-phase input, DC-OK-signal contact, N+1-redundant, slip and vibration resistant DIN rail attachment. Supplied in robust metal casing.


  • Integrated decoupling diode
  • Passive current sharing for parallel operation
  • DC-OK Signal Contact
  • Dimensions 49 x 124 x 102mm
  • Output: 24V DC 2.5A 60W
  • Manufacturer's part SLR2.100

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 2.5
Number of Outputs 2
Dimension 49 x 124 x 102mm
Dimensions 49 x 124 x 102mm

Trustpilot