Christmas Opening Hours and Delivery Dates here

PULS SilverLine SL10.300 DIN Rail Power Supply 24V DC 10A 240W 3-Phase

Order Code:

59-2669

Brand: PULS MPN: SL10.300 UPC-12: 875404000303

Discontinued


This SilverLine power supply from PULS is for universal use.
Features include: anti-skid and anti-shake rail holder, plus robust metal casing.


  • Input voltage range: 400-500V AC
  • 3 phase
  • Output: 24V DC 10A 240W
  • Switched Mode
  • Termination type: Screw terminals
  • Dimensions: 89 x 124 x 117mm
  • Manufacturer's part SL10.300

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 10
Number of Outputs 2
Input Voltage 400 - 500 AC

Trustpilot