PULS QTD20.241 DC/DC Converter 24V 20A 1 Output

MPN
QTD20.241
Brand
PULS
EAN-13
0875404000792
Order Code
10-3247
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £339.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The PULS QTD20.241 is a DC/DC converter with an output of 24 V and 20 A, featuring a single output. Manufactured by PULS, this product is ideal for converting direct current in various electrical applications. It is typically used in industrial settings where a reliable, high-performance power supply is essential.
Output Voltage 24V DC
Input Voltage Range 840V DC
Power Rating 480W
Output Current 17.5A
Connection Spring-loaded
Dim (L x W x H) 127 x 65 x 124 mm
Efficiency (max.) 95.0%
Height 124mm
Length 127mm
Max. output current 20A
Maximum Operating Temperature 70°C
Minimum Input Volage 480V DC
Number of Outputs 1
Operating temperature (min.) -25°C
Type DC/DC converter
Weight 890g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot