PULS QS5.241 Dimension DIN Rail Power Supply 24V DC 5A 120W 1-Phase 88-264V AC

MPN
QS5.241
Brand
PULS
UPC-12
875404000204
Order Code
59-2663
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £205.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This power supply from PULS is both compact and highly efficient, achieved through synchronous rectification and other groundbreaking design elements.

Thanks to 150% short-term peak power capability, large output capacitors, the supply achieves performance above its 120W wattage class in starting motors, charging capacitors and absorbing reverse energy.

Designed for nearly all environments thanks to its high immunity to transients and power surges and low electromagnetic emission. Installation and usage are made simple through the integrated output power manager and virtually no input inrush current. The dry DC-ok contact, green DC-ok LED and red overload LED make diagnostics easy.

PULS' quick-connect spring-clamp terminals make installation fast and safe, while the large international approval package is ideal for a variety of applications.
Other features: single-phase input, AC/DC-multi-range output, 50% power reserve, adjustable output voltage, DC-ok relay contact, efficiency up to 95%, active PFC, minimal start-up peak, extensive approval package, full power up to +60°C and spring cage terminals.


  • Input voltage range: 88-264 V/AC, 85-360V DC
  • 1 phase
  • Output: 24V DC 5A 120W
  • Switched Mode
  • Termination type: Spring cage terminal
  • Dimensions 40 x 124 x 117mm
  • Manufacturer's partQS5.241
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 120W
1st secondary output voltage -264V
2nd secondary output voltage -264V
3rd secondary output voltage -264V
Input Voltage 88 - 276 CA
Max. output current 1 5A
Max. output current 2 5A
Max. output current 3 5A
Maximum Temperature +70°C
Nominal value output voltage 1 24V
Output Current 5
Output voltage stabilized -264V
Rated supply voltage AC 50 Hz -264V
Rated supply voltage AC 60 Hz -264V
Rated supply voltage DC -264V
Secondary voltage adjustable -264V
Voltage type (supply voltage) -264V

Reviews

Be the first to submit a review

Trustpilot