PULS QS40.244 Dimension DIN Rail Power Supply 24V DC 40A 960W 1-Phse 170-264V AC

MPN
QS40.244
Brand
PULS
UPC-12
875404001485
Order Code
59-2789
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £483.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This power supply from PULS is both compact and highly efficient, achieved through synchronous rectification and other groundbreaking design elements.

Thanks to 150% short-term peak power capability, large output capacitors, the supply achieves performance above its 960W wattage class in starting motors, charging capacitors and absorbing reverse energy.

Designed for nearly all environments thanks to its high immunity to transients and power surges and low electromagnetic emission. Installation and usage are made simple through the integrated output power manager and virtually no input inrush current. The dry DC-ok contact, green DC-ok LED and red overload LED make diagnostics easy.

PULS' quick-connect spring-clamp terminals make installation fast and safe, while the large international approval package is ideal for a variety of applications.
Other features: single-phase input, AC/DC-multi-range output, 50% power reserve, adjustable output voltage, DC-ok relay contact, efficiency up to 95%, active PFC, minimal start-up peak, extensive approval package, full power up to +60°C and spring cage terminals.


  • Input voltage range: 170-264V AC
  • 1 phase
  • Output: 24V DC 40A 960W
  • Switched Mode
  • Termination type: Screw terminal
  • Dimensions 125 x 124 x 127mm
  • Manufacturer's part QS40.244
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 960W
1st secondary output voltage -264V
2nd secondary output voltage -264V
3rd secondary output voltage -264V
Input Voltage 170 - 264 CA
Input Voltage Range 170-264 ACV
Max. output current 1 40A
Max. output current 2 40A
Max. output current 3 40A
Maximum Temperature +70°C
Nominal value output voltage 1 24V
Output Current 40
Output voltage stabilized -264V
Rated supply voltage AC 50 Hz -264V
Rated supply voltage AC 60 Hz -264V
Rated supply voltage DC -264V
Secondary voltage adjustable -264V
Voltage type (supply voltage) -264V

Reviews

Be the first to submit a review

Trustpilot