PULS QS10.DNET DIMENSION Power Supply 24V 8A 192W 1 Output DIN Rail

MPN
QS10.DNET
Brand
PULS
EAN-13
0875404000181
Order Code
10-3238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £307.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PULS QS10.DNET is a din rail power supply unit providing 24 V output with a current of 8 A and a power of 192 W. Manufactured by PULS, it features a single output suitable for industrial applications. This rail-mounted PSU is ideal for providing stable power in industrial settings and control panels.
Nominal value output current 1 8A
Number of Outputs 1
Power Rating 192W
Depth 117mm
Dimensions (L x W x H) 117 x 60 x 124mm
Efficiency 93.4%
Height 124mm
Input Voltage AC 100-240V (± 15%)
DC 110V-150V (-20%/+25%)
Max. operating temperature (derating) +60°C
Max. output current 1 8A
Maximum input voltage 276V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 85V
MTBF 581.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 2
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Power supply unit
Weight 900g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot