PULS QS10.241-A1 DIN Rail Power Supply Single Phase 24VDC 10A 240W

MPN
QS10.241-A1
Brand
PULS
UPC-12
875404001614
Order Code
64-5293
Country of Origin
Czech Republic
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £419.52
10+ £402.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a short-term peak power capability of 150% and built-in large sized output capacitors. These features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The QS10.241 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.


  • AC 100-240V wide-range input
  • Width only 60mm
  • Efficiency up to 93.5%
  • 150% (360W) peak load capability
  • Easy fuse tripping due to high overload current
  • Active power factor correction
  • Negligible low inrush current surge
  • Short-term operation down to 60V AC and up to 300V AC
  • Full power between -25°C and +60°C
  • DC-OK relay contact
  • Quick-connect spring-clamp terminals
  • Manufacturer's part QS10.241-A1
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Power Rating 240W
Built-in width 60mm
Efficiency up to 93.5%
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output voltage 1 24V
Width only 60mm

Reviews

Be the first to submit a review

Trustpilot