PULS PIRD20.241 PIANO Redundancy Module 20A 1 Output 1 piece

MPN
PIRD20.241
Brand
PULS
EAN-13
0875404002536
Order Code
10-3233
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £37.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The PULS Piano redundancy module, model PIRD20.241, is a din rail power supply unit with a current rating of 20 A and a single output. Manufactured by PULS, this industrial power supply unit ensures robust performance and reliability in critical applications. Ideal for industrial settings, it is designed to maintain power supply continuity and prevent failures.
Type Redundancy module
Output Current 20A
Number of Outputs 1
Dim (L x W x H) 124 x 39 x 124 mm
Height 124mm
Input voltage (max.) 28V
Inputs 2
Length 124mm
Max. output current 20A
Min. input voltage 12V
Min. operating temperature (derating) -40°C
Misc Attribute PIANO
Operating temperature (max.) 70°C
Weight 280g
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot