PULS ML60.242 MiniLine DIN Rail Power Supply 24V DC 2.5A 60W 1-Phase

MPN
ML60.242
Brand
PULS
EAN-13
875404001690
Order Code
59-2858
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.45
10+ £81.06
100+ £80.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This power supply from PULS is a compact device from the MiniLine series, covering lower power requirements and supplied in rugged plastic housing, both highly efficient and compact. Takes just seconds to install and offers superb reliability.
Other features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.


  • Input voltage range: 85-264 V/AC, 88-375V DC
  • 1 phase
  • Output: 24V DC 2.5A 60W
  • Switched Mode
  • Termination type: Screw terminals
  • Manufacturer's part ML60.242

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 60W
1st secondary output voltage -264V
2nd secondary output voltage -264V
3rd secondary output voltage -264V
Input Voltage 85 - 264 CA
Maximum Temperature +70°C
Nominal value output voltage 1 24V
Output Current 2.5
Output voltage stabilized -264V
Rated supply voltage AC 50 Hz -264V
Rated supply voltage AC 60 Hz -264V
Rated supply voltage DC -264V
Voltage type (supply voltage) -264V

Reviews

Be the first to submit a review

Trustpilot