PULS DIMENSION CD5.242 DIN Rail Mount DC/DC Converter 48V DC 5A 120W

MPN
DIMENSION CD5.242
Brand
PULS
EAN-13
875404001263
Order Code
59-2692
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £229.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This DC/DC converter is ideal as a stable current source in battery operated systems, for adjustment of current level or increasing the current in longer cables. Extremely compact and simple retrofit.
Features include: 20% power reserve (power boost), adjustable output voltage and DIN-Rail mount.


  • Galvanic separation
  • Stabilised output voltage
  • Voltage lifting when conduction loss
  • Dimensions 32 x 124 x 102mm
  • Power: 120W
  • Input voltage: 36-60V DC
  • Output voltage: 24V DC
  • Output current: 5A
  • Manufacturer's part CD5.242
Type DC/DC converter
Number of Outputs 2
Power Rating 120W
1st secondary output voltage -60V
2nd secondary output voltage -60V
3rd secondary output voltage -60V
Input Voltage 18 - 32 DC
Max. output current 1 5A
Max. output current 2 5A
Max. output current 3 5A
Nominal value output voltage 1 48V
Output Current 5
Output voltage stabilized -60V
Secondary voltage adjustable -60V
Voltage type (supply voltage) -60V

Reviews

Be the first to submit a review

Trustpilot