PULS DIMENSION CD5.121 DIN Rail Mount DC/DC Converter 12V DC 8A 96W

MPN
DIMENSION CD5.121
Brand
PULS
EAN-13
875404001270
Order Code
59-2690
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £213.98
10+ £205.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This DC/DC converter is ideal as a stable current source in battery operated systems, for adjustment of current level or increasing the current in longer cables. Extremely compact and simple retrofit.
Features include: 20% power reserve (power boost), adjustable output voltage and DIN-Rail mount.


  • Galvanic separation
  • Stabilised output voltage
  • Voltage lifting when conduction loss
  • Dimensions 32 x 124 x 102mm
  • Power: 96W
  • Input voltage: 18-32V DC
  • Output voltage: 12V DC
  • Output current: 8A
  • Manufacturer's part CD5.121
Type DC/DC converter
Number of Outputs 2
1st secondary output voltage -32V
2nd secondary output voltage -32V
3rd secondary output voltage -32V
Input Voltage 18 - 32 DC
Max. output current 1 8A
Max. output current 2 8A
Max. output current 3 8A
Nominal value output voltage 1 12V
Output Current 8
Output voltage stabilized -32V
Power Output 96W
Secondary voltage adjustable -32V
Voltage type (supply voltage) -32V

Reviews

Be the first to submit a review

Trustpilot