PULS CPS20.481-D1 DIN Rail Power Supply Single Phase 48VDC 10A 480W

MPN
CPS20.481-D1
Brand
PULS
EAN-13
875404001881
Order Code
64-5303
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £265.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a host of rich features, including the high efficiency, electronic inrush current limitation, active PFC and wide operational temperature range. It also delivers approximately four times the nominal output current for 15ms, helping to trip fuses on faulty output branches. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The CPS20.121 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.


  • 88-360V DC wide-range input
  • Width only 65mm
  • Efficiency up to 94.6%
  • ATEX and IECEx approved
  • Excellent partial load efficiency
  • 20% output power reserves
  • Easy fuse breaking due to high overload current
  • Minimal inrush current surge
  • Full power between -25°C and +60°C
  • Reverse input polarity Protected
  • Current sharing feature for parallel use
  • Manufacturer's part CPS20.481-D1
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Power Rating 480W
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output voltage 1 48V
Width 65mm

Reviews

Be the first to submit a review

Trustpilot