PULS CPS20.241 Dimension DIN Rail Power Supply 115V/AC 230V/AC

MPN
CPS20.241
Brand
PULS
UPC-12
875404001843
Order Code
59-2846
Country of Origin
Czech Republic
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £260.86
10+ £250.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This DIN rail power supply from PULS is a cost-efficient power supply with no compromises in quality, reliability, size, and power reserves.
Features include: single phase input, AC/DC wide input range, 20% power reserve (power boost), adjustable output voltage, active switching current limiting, full output of -25 till +60 °C and large screw terminals.


  • Input voltage range: 100 - 240V AC, 110 - 300V DC
  • 1 phase
  • Output:
  • Termination type: Screw terminals
  • Manufacturer's part CPS20.241

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 2
1st secondary output voltage 240V
2nd secondary output voltage 240V
3rd secondary output voltage 240V
Input Voltage 100 - 240 CA
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 240V
Nominal value output voltage 3 240V
Output voltage stabilized 240V
Rated supply voltage AC 50 Hz 240V
Rated supply voltage AC 60 Hz 240V
Rated supply voltage DC 240V
Secondary voltage adjustable 240V
Voltage type (supply voltage) 240V

Reviews

Be the first to submit a review

Trustpilot