Pudenz 15508926251 CF 8 250A Main Fuse Bolt Down Transparent Cover

Image Representative of Range

Pudenz 15508926251 CF 8 250A Main Fuse Bolt Down Transparent Cover

MPN
15508926251
Brand
Pudenz
EAN-13
4250730270594
Order Code
10-3180
Country of Origin
Mexico
View Full Product Range (6)

Discontinued


The Pudenz CF 8 250A 15508926251 bolt down fuse is manufactured by Pudenz and is designed for high-current applications. It features a bolt-down mounting style ensuring a secure and stable connection. This fuse is commonly used in industrial and automotive electrical systems requiring reliable circuit protection.
Type Bolt down fuse
Current Rating (Amps) 180 A
Dim (L x W x H) 11.5 x 20 x 23.5 mm
Height 23.5mm
Length 11.5mm
Misc Attribute 250 A
Width 20mm

Trustpilot