Pudenz 15508926101 CF 8 100A Bolt Down Fuse Transparent Cover Visual Check

Image Representative of Range

Pudenz 15508926101 CF 8 100A Bolt Down Fuse Transparent Cover Visual Check

MPN
15508926101
Brand
Pudenz
EAN-13
4250730270563
Order Code
10-3177
Country of Origin
Mexico
View Full Product Range (6)

Discontinued


Manufactured by Pudenz, the CF 8 100A bolt down fuse is designed for robust electrical protection. It features a strong construction for use in high-current applications like automotive and industrial systems. The fuse ensures safety and reliability in demanding environments.
Type Bolt down fuse
Current Rating (Amps) 100A
Dim (L x W x H) 11.5 x 20 x 23.5 mm
Height 23.5mm
Length 11.5mm
Misc Attribute 100 A
Width 20mm

Trustpilot