Pudenz 15508925501 CF 8 50A Bolt Down Fuse Transparent Cover

Image Representative of Range

Pudenz 15508925501 CF 8 50A Bolt Down Fuse Transparent Cover

MPN
15508925501
Brand
Pudenz
EAN-13
4250730270495
Order Code
10-3176
Country of Origin
Mexico
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pudenz CF 8 50A bolt down fuse is designed for robust electrical protection. Typical applications include automotive and industrial settings where reliable circuit protection is essential. Key features include a 50-ampere rating and secure bolt-down installation for stability.
Type Bolt down fuse
Current Rating (Amps) 50A
Dim (L x W x H) 11.5 x 20 x 23.5 mm
Height 23.5mm
Length 11.5mm
Misc Attribute 50 A
Width 20mm

Reviews

Be the first to submit a review

Trustpilot