PTR PICO-DE-131AK2 Code Switch with Two-push, BCD, Compact Design

MPN
PICO-DE-131AK2
Brand
PTR
EAN-13
2050000219207
Order Code
12-8101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The PTR Hartmann PICO-DE-131AK2 is a two-push BCD code switch designed for precise electronic coding applications. With dimensions of 7.62x15 mm, this compact switch is used in various electronic components for reliable coding. It is commonly applied in control panels and industrial equipment where precise coding and switching capabilities are required.
Type Coded rotary switch
Actuator Type Code
Coding BCD
Height 15mm
Misc Attribute 2 BCD
Operating Voltage ≤ 40V
Print motif 0-9
Standby current ≤ 0.5 A
Switch postions 10
Switching Voltage 40V DC/AC
Temperature Range -20 - +60 ºC°C
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot