PTR PICO-DE-111AL2 Code Switch, Two-push, Decimal, Compact Design

MPN
PICO-DE-111AL2
Brand
PTR
EAN-13
2050000219283
Order Code
12-8100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The PTR Hartmann PICO-DE-111AL2 is a two-push code switch designed with decimal coding and dimensions of 7.62x15mm. It is typically used in electronic devices requiring secure switching mechanisms, such as control panels and security systems. Known for its reliability, this component is part of Hartmann's range of high-quality switches and buttons.
Type Coded rotary switch
Actuator Type Code
Coding Decimal
Height 15mm
Misc Attribute 2 Decimal
Operating Voltage ≤ 40V
Print motif 0-9
Standby current ≤ 0.5 A
Switch postions 10
Switching Voltage 40V DC/AC
Temperature Range -20 - +60 ºC°C
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot