PTR Hartmann PCB Pins Screw terminal 621244

PTR Brand: PTR
The items form a group of electrical components manufactured by PTR Hartmann, specifically screw terminals designed for connecting electrical wires securely.
Description Image Product Buy Pricing (Ex VAT) CS Misc Attribute Width Pitch No. of Ways Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Actuation direction AWG (min.) Colour Connector cross section Contact Material Cross Section Cross section (flexible) (max.) Cross section (flexible) (min.) Cross section (inflexible) (max.) Cross section (inflexible) (min.) Current Rating
PTR Hartmann 50300060041F Screw Terminal 1.50mm² 6 Pins Grey 1pc
PTR Hartmann 50300060041F Screw Terminal 1.50mm² 6 Pins Grey 1pc
Standard range
Order code: 06-2817
MPN: 50300060041F

Despatched within 4 working days - 155 in stock
5+ £0.844
Price per unit Ex VAT
5mm AK300/6-5.0 30.60mm 5mm 6 Through Hole At an angle (to the PCB) 22 to 12AWG Rising Clamp At an angle (to the PCB) 22 Grey Up to 2.5mm² Brass Up to 2.5mm² 1.50mm² 0.14mm² 2.50mm² 0.14mm² 24 A/15A
PTR Hartmann 50300060141F Screw Terminal 1.50mm² 6 Pins Grey 1 Piece
PTR Hartmann 50300060141F Screw Terminal 1.50mm² 6 Pins Grey 1 Piece
Standard range
Order code: 06-2818
MPN: 50300060141F

Despatched within 4 working days - 105 in stock
10+ £0.745
Price per unit Ex VAT
5.08mm AKZ300/6-5.08 31.08mm 5mm 6 Through Hole At an angle (to the PCB) 22 to 12AWG Rising Clamp At an angle (to the PCB) 22 Grey Up to 2.5mm² Brass Up to 2.5mm² 1.50mm² 0.14mm² 2.50mm² 0.14mm² 24 A/15A

Trustpilot