PTR Hartmann 50300060041F Screw Terminal 1.50mm² 6 Pins Grey 1pc

Image Representative of Range

PTR Hartmann 50300060041F Screw Terminal 1.50mm² 6 Pins Grey 1pc

MPN
50300060041F
Brand
PTR
EAN-13
2050001584717
Order Code
06-2817
Country of Origin
Tunisia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.844
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

PTR Hartmann manufactures the 50300060041F, a grey screw terminal block with six pins, designed for a cable cross-section of 1.50 mm². This PCB connector is ideal for securely connecting wires to a printed circuit board. It's commonly used in electrical and electronic applications requiring reliable wire connections.
Pitch 5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Rising Clamp
Actuation direction At an angle (to the PCB)
AWG (min.) 22
Colour Grey
Connector cross section Up to 2.5mm²
Contact Material Brass
Cross Section Up to 2.5mm²
Cross section (flexible) (max.) 1.50mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.14mm²
CS 5mm
Current Rating 24 A/15A
Factory colour Grey
Height 17.00mm
Length 12.50mm
Material (details) PA, UL94 V-0
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute AK300/6-5.0
No. of Levels 1
Number of pins 6
Pins per row 6
Series AK(Z)300
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Width 30.60mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot