PTR Hartmann 50300060141F Screw Terminal 1.50mm² 6 Pins Grey 1 Piece

Image Representative of Range

PTR Hartmann 50300060141F Screw Terminal 1.50mm² 6 Pins Grey 1 Piece

MPN
50300060141F
Brand
PTR
EAN-13
2050001584748
Order Code
06-2818
Country of Origin
Tunisia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.745
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The PTR Hartmann 50300060141F is a grey screw terminal block designed for a wire cross-section of 1.50 mm² with six pins. It is typically used in printed circuit boards for secure electrical connections. The robust design and reliable clamping mechanism make it ideal for various electronic and electrical applications.
Pitch 5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Rising Clamp
Actuation direction At an angle (to the PCB)
AWG (min.) 22
Colour Grey
Connector cross section Up to 2.5mm²
Contact Material Brass
Cross Section Up to 2.5mm²
Cross section (flexible) (max.) 1.50mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.14mm²
CS 5.08mm
Current Rating 24 A/15A
Factory colour Grey
Height 17.00mm
Length 12.50mm
Material (details) PA, UL94 V-0
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute AKZ300/6-5.08
No. of Levels 1
Number of pins 6
Pins per row 6
Series AK(Z)300
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Width 31.08mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot