PTR Hartmann 04G01B01X01A Microswitch 250V AC 16A Off/(On) Momentary 2-Contacts |
06-2813
|
|
Despatched within 4 working days - 1,222 in stock
|
3+ £1.46
Price per unit Ex VAT
|
SPST |
16A |
250 VAC |
Type C CEE 7/16 plug 6.3mm |
|
1 maker |
|
(L x W x H) 27.8 x 10.3 x 15.9 mm |
50000 cycles |
15.9mm |
|
27.8mm |
|
1 x Off/(On) |
4A |
|
|
|
250V AC |
|
PTR Hartmann 04G01C01X01A Microswitch 250V AC 16A 1x On/(On) Momentary |
06-2814
|
|
Despatched within 4 working days - 1,187 in stock
|
3+ £2.01
| 3+ |
£2.01 |
| 10+ |
£1.85 |
| 100+ |
£1.73 |
| 500+ |
£1.68 |
Price per unit Ex VAT
|
SPDT |
16A |
250 VAC |
Type C CEE 7/16 plug 6.3mm |
Lever |
1 change-over |
|
(L x W x H) 27.8 x 10.3 x 15.9 mm |
50000 cycles |
15.9mm |
|
27.8mm |
|
1 x On/(On) |
4A |
|
|
|
250V AC |
|
PTR Hartmann 04G01C06B01A Microswitch 250V AC 16A 1x On/(On) Momentary |
06-2815
|
|
Despatched within 4 working days - 2,445 in stock
|
3+ £1.81
Price per unit Ex VAT
|
SPDT |
16A |
250 VAC |
Type C CEE 7/16 plug 6.3mm |
|
1 change-over |
|
(L x W x H) 27.8 x 10.3 x 15.9 mm |
50000 cycles |
15.9mm |
|
27.8mm |
|
1 x On/(On) |
4A |
|
|
|
250V AC |
|
PTR Hartmann 260009 Miniature Snap-Action Switch 250V AC 10A On/(On) Momentary |
06-2816
|
|
Despatched within 4 working days - 1,161 in stock
|
5+ £1.36
Price per unit Ex VAT
|
SPDT |
10A |
250 VAC |
|
Button |
1 change-over |
2.8N |
(L x W x H) 6.5 x 20 x 9.65 mm |
|
9.65mm |
10 7 cycles |
6.5mm |
+85°C |
1 x On/(On) |
1.5A |
-40°C |
1-pole change-over contact/plunger |
MBF5A |
250V AC |
|
PTR Hartmann MDB1 05C01C03A Microswitch MICROHART 125V 3A Momentary |
06-2922
|
|
Despatched within 4 working days - 1,627 in stock
|
5+ £1.07
Price per unit Ex VAT
|
SPDT |
3A |
125V |
|
Button |
1 change-over |
1.5N |
(L x W x H) 6.5 x 13 x 6 mm |
|
6mm |
1 million cycles |
6.5mm |
+55°C |
1 x On/(On) |
|
|
1-pole change-over contact |
MDB105C01C03A |
125V AC |
MICROHART |