PTR Hartmann MDB1 05C01C03A Microswitch MICROHART 125V 3A Momentary

Image Representative of Range

PTR Hartmann MDB1 05C01C03A Microswitch MICROHART 125V 3A Momentary

MPN
MDB1 05C01C03A
Brand
PTR
EAN-13
2050000382048
Order Code
06-2922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,627 in stock

The PTR Hartmann MDB1-05C01C03A microswitch is a sub-miniature switch with a momentary on/(on) function and can handle 125 V AC at 3 A. Measuring 13x6x6.5mm, it features a single-pole change-over contact, ideal for precise control in compact electrical and electronic devices. This microswitch is suitable for use in pressure switches, buttons, and other applications requiring reliable, small-scale switching solutions.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Actuator Type Button
Actuating Force 1.5N
Contact Type 1 change-over
Dim (L x W x H) 6.5 x 13 x 6 mm
Durability 1 million cycles
Height 6mm
Length 6.5mm
Maximum Temperature +55°C
Misc Attribute 1 1-pole change-over contact
Misc Attribute 2 MDB105C01C03A
Misc Attribute 3 MICROHART
Switch position 1 x On/(On)
Switching Capacity 125 V/AC/3A
Switching Voltage 125V AC
Temperature Range 55°C
Width 13mm

Reviews

Be the first to submit a review

Trustpilot