PTR Hartmann 260009 Miniature Snap-Action Switch 250V AC 10A On/(On) Momentary

MPN
260009
Brand
PTR
EAN-13
2050000223693
Order Code
06-2816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,161 in stock

The PTR Hartmann microswitch MBF5A is a miniature switch designed for momentary 1-pole change-over contact applications. This switch can handle 250 V AC and up to 10 A, making it suitable for various electronic and electrical devices. It is typically used in consumer electronics, industrial control panels, and automotive applications.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Actuator Type Button
Actuating Force 2.8N
Contact Type 1 change-over
Dim (L x W x H) 6.5 x 20 x 9.65 mm
Durability 10 7 cycles
Height 9.65mm
Length 6.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1-pole change-over contact/plunger
Misc Attribute 2 MBF5A
Switch position 1 x On/(On)
Switching Capacity 10(1.5) A/250V AC
Switching current (inductive) 1.5A
Switching Voltage 250V AC
Width 20mm

Reviews

Be the first to submit a review

Trustpilot