PTR Hartmann 04G01C01X01A Microswitch 250V AC 16A 1x On/(On) Momentary

Image Representative of Range

PTR Hartmann 04G01C01X01A Microswitch 250V AC 16A 1x On/(On) Momentary

MPN
04G01C01X01A
Brand
PTR
EAN-13
2050003746816
Order Code
06-2814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.01
10+ £1.85
100+ £1.73
500+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,187 in stock

The PTR Hartmann 04G01C01X01A microswitch is a miniature switch rated for 250 V AC and 16 A, featuring a momentary on/(on) configuration. It is designed for applications requiring a compact switch with reliable performance, such as in electronic devices, appliances, or industrial controls. The microswitch is ideal for situations where space is limited and a high level of durability is required.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Dim (L x W x H) 27.8 x 10.3 x 15.9 mm
Electrical lifespan 50000 cycles
Height 15.9mm
Length 27.8mm
Switch position 1 x On/(On)
Switching current (inductive) 4A
Switching Voltage 250V AC
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot