PTR Hartmann 54791080422D Terminal 0.75mm² 8-Pin Spring-Loaded Basalt Grey

MPN
54791080422D
Brand
PTR
EAN-13
2050001585318
Order Code
06-2917
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

PTR Hartmann manufactures the 54791080422D spring-loaded terminal, featuring 0.75 mm² capacity and eight pins in basalt grey. This component is designed for printed circuit boards and is ideal for secure electrical connections, particularly in applications requiring easy assembly and disassembly. With its robust construction, it is suitable for consumer electronics, industrial automation, and telecommunication systems.
Pitch 2.54mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 16.20mm
Length 13.70mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/8KD-2.54-H
No. of Levels 1
Number of pins 8
Pins per row 8
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 22.86mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot