PTR Hartmann 54791060422E Spring-loaded Terminal 6 Pin Basalt Grey

MPN
54791060422E
Brand
PTR
EAN-13
2050001585295
Order Code
06-2915
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.787
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

The PTR Hartmann 54791060422E is a basalt grey, spring-loaded terminal with six pins designed for 0.75 mm² connections. This high-quality PCB connector is typically used in printed circuit boards for secure and reliable electrical connections. Ideal for a variety of electronic applications, it ensures robust connectivity in demanding environments.
Pitch 2.54mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 16.20mm
Length 13.70mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/6KD-2.54-H
No. of Levels 1
Number of pins 6
Pins per row 6
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 17.78mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot