PTR Hartmann 54791060421E Spring-loaded Terminal 6 Pins Basalt Grey

MPN
54791060421E
Brand
PTR
EAN-13
2050001585202
Order Code
06-2914
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.803
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

PTR Hartmann manufactures the 54791060421E spring-loaded terminal, featuring six pins and supporting 0.75 mm² connections. This basalt grey screw terminal block is commonly used for connecting components on printed circuit boards. Ideal for applications requiring reliable electrical connections, it facilitates secure and efficient installation.
Pitch 2.54mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Enclosure material PBT
Factory colour Basalt grey
Height 17.10mm
Length 12.60mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/6KD-2.54-V
No. of Levels 1
Number of pins 6
Pins per row 6
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 17.78mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot