PTR Hartmann 54791040421F Spring-loaded Terminal 4 Pins Basalt Grey

MPN
54791040421F
Brand
PTR
EAN-13
2050001585189
Order Code
06-2911
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.644
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The PTR Hartmann 54791040421F is a spring-loaded terminal block designed for printed circuit boards, featuring four pins and supporting cables up to 0.75 mm². This basalt grey connector is ideal for secure, reliable electrical connections in various electronic and industrial applications. Its compact and effective design makes it suitable for use in limited space environments.
Pitch 2.54mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 12.70mm
Length 12.60mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/4KD-2.54-V
No. of Levels 1
Number of pins 4
Pins per row 4
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 17.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot