PTR Hartmann 54791030422F Spring-loaded Terminal 0.75mm² 3 Pins Grey

MPN
54791030422F
Brand
PTR
EAN-13
2050001585264
Order Code
06-2910
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

PTR Hartmann's 54791030422F is a spring-loaded terminal designed for printed circuit boards, offering a connection capacity of 0.75 mm² with three pins. The terminal block, in basalt grey, is ideal for secure and reliable electrical connections in electronic applications. Typical uses include providing connections in various PCB assemblies where compact and efficient wiring is essential.
Pitch 2.54mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 13.70mm
Length 10.16mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/3KD-2.54-H
No. of Levels 1
Number of pins 3
Pins per row 3
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 16.20mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot