PTR Hartmann 54791020422F Spring-loaded Terminal 0.75mm² 2 Pins Basalt Grey

MPN
54791020422F
Brand
PTR
EAN-13
2050001585257
Order Code
06-2908
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

The PTR Hartmann spring-loaded terminal 54791020422F is a two-pin, basalt grey component for PCB connections. Designed with a capacity of 0.75 mm², it offers secure and reliable connections for electronic applications. Ideal for use in various printed circuit boards, it ensures optimal performance through its durable design.
Pitch 2.54mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 13.70mm
Length 7.62mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/2KD-2.54-H
No. of Levels 1
Number of pins 2
Pins per row 2
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 16.20mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot