PTR Hartmann 54191120051D Terminal Spring-Loaded 12 Pins Pebble Grey

MPN
54191120051D
Brand
PTR
EAN-13
2050001585158
Order Code
06-2902
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.885
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The PTR Hartmann 54191120051D is a spring-loaded terminal block designed for printed circuit boards, featuring 12 pins and accommodating wires up to 0.75 mm² in size. Its screw terminal design ensures secure connections and easy installation. Typically used in electronic assemblies and control systems, this pebble grey connector is suited for reliable and efficient wiring solutions.
Pitch 2.5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Bronze
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.50mm
Current Rating 10A
Factory colour Pebble grey
Height 16.60mm
Length 12.00mm
Maximum Wire Size AWG 20
Min. stripping length 9mm
Misc Attribute AK4191/12KDVP-2.5
No. of Levels 1
Number of pins 12
Pins per row 12
Series AK4191
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Width 31.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot