PTR Hartmann 54191060051E Spring-loaded Terminal 0.75mm² 6 Pins Pebble Grey

MPN
54191060051E
Brand
PTR
EAN-13
2050001585110
Order Code
06-2898
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

PTR Hartmann manufactures the 54191060051E spring-loaded terminal, designed with 6 pins and a 0.75 mm² capacity, finished in pebble grey. This PCB connector is ideal for secure connections on a printed circuit board, featuring a spring mechanism for reliable electrical contact. Often used in electronic assembly, the terminal block ensures efficient and stable connections in various electrical applications.
Pitch 2.5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Bronze
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.50mm
Current Rating 2A
Factory colour Pebble grey
Height 16.50mm
Length 12.00mm
Maximum Wire Size AWG 20
Min. stripping length 9mm
Misc Attribute AK4191/6KDVP-2.5
No. of Levels 1
Number of pins 6
Pins per row 6
Series AK4191
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Width 16.60mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot